
2-36150-1 | |
|---|---|
DigiKey Part Number | A27232TR-ND - Tape & Reel (TR) A27232CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36150-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36150-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.672" (17.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,27860 € | 13,93 € |
| 100 | 0,26530 € | 26,53 € |
| 250 | 0,24864 € | 62,16 € |
| 500 | 0,23676 € | 118,38 € |
| 1.000 | 0,22544 € | 225,44 € |
| 2.500 | 0,21132 € | 528,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20123 € | 1.006,15 € |
| 10.000 | 0,19163 € | 1.916,30 € |
| 15.000 | 0,18623 € | 2.793,45 € |
| 25.000 | 0,17964 € | 4.491,00 € |
| 35.000 | 0,17543 € | 6.140,05 € |
| 50.000 | 0,17108 € | 8.554,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |






