
2-35771-1 | |
|---|---|
DigiKey Part Number | A27043TR-ND - Tape & Reel (TR) A27043CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35771-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35771-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 0.865" (21.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,35600 € | 23,56 € |
| 25 | 2,20840 € | 55,21 € |
| 50 | 2,10280 € | 105,14 € |
| 100 | 2,00240 € | 200,24 € |
| 250 | 1,87700 € | 469,25 € |
| 500 | 1,78954 € | 894,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,59567 € | 3.989,17 € |
| 5.000 | 1,51960 € | 7.598,00 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,24090 € |


