
2-35605-2 | |
|---|---|
DigiKey Part Number | A27279TR-ND - Tape & Reel (TR) A27279CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35605-2 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35605-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.170" ~ 0.300" (4.32mm ~ 7.62mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.172" (29.77mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1377173-9 | TE Connectivity AMP Connectors | 2.444 | A135061-ND | 0,83000 € | Parametric Equivalent |
| 2-320568-1 | TE Connectivity AMP Connectors | 11.823 | A27280CT-ND | 0,53000 € | Parametric Equivalent |
| 2-34853-1 | TE Connectivity AMP Connectors | 13.108 | A0969CT-ND | 0,43000 € | Parametric Equivalent |
| 320568 | TE Connectivity AMP Connectors | 8.485 | A27280-ND | 0,54000 € | Parametric Equivalent |
| 34853 | TE Connectivity AMP Connectors | 10.638 | A0969-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,96800 € | 19,68 € |
| 25 | 1,84480 € | 46,12 € |
| 50 | 1,75680 € | 87,84 € |
| 100 | 1,67290 € | 167,29 € |
| 250 | 1,56808 € | 392,02 € |
| 500 | 1,49324 € | 746,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,42338 € | 2.135,07 € |
| 3.000 | 1,35549 € | 4.066,47 € |
| 4.500 | 1,31730 € | 5.927,85 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |



