
2-35451-1 | |
|---|---|
DigiKey Part Number | A135595TR-ND - Tape & Reel (TR) A135595CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35451-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35451-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.809" (20.55mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-31887-1 | TE Connectivity AMP Connectors | 8.109 | A27242CT-ND | 0,42000 € | Parametric Equivalent |
| 2-320552-1 | TE Connectivity AMP Connectors | 6.620 | A27243CT-ND | 0,36000 € | Parametric Equivalent |
| 2-32949-1 | TE Connectivity AMP Connectors | 3.292 | A28192CT-ND | 0,83000 € | Parametric Equivalent |
| 2-32952-1 | TE Connectivity AMP Connectors | 22.286 | A09019CT-ND | 0,42000 € | Parametric Equivalent |
| 2-34146-1 | TE Connectivity AMP Connectors | 23.446 | A28212CT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,65000 € | 16,25 € |
| 50 | 0,61880 € | 30,94 € |
| 100 | 0,58920 € | 58,92 € |
| 250 | 0,55232 € | 138,08 € |
| 500 | 0,52594 € | 262,97 € |
| 1.000 | 0,50083 € | 500,83 € |
| 2.500 | 0,47008 € | 1.175,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46049 € | 2.302,45 € |
| 10.000 | 0,43853 € | 4.385,30 € |
| 15.000 | 0,42617 € | 6.392,55 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |


