
2-35449-1 | |
|---|---|
DigiKey Part Number | A135594TR-ND - Tape & Reel (TR) A135594CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35449-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35449-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.809" (20.55mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-323008-1 | TE Connectivity AMP Connectors | 14.877 | A27235CT-ND | 0,78000 € | Parametric Equivalent |
| 2-326819-1 | TE Connectivity AMP Connectors | 5.041 | A135545CT-ND | 0,65000 € | Parametric Equivalent |
| 2-326878-1 | TE Connectivity AMP Connectors | 6.618 | A28091CT-ND | 0,56000 € | Parametric Equivalent |
| 2-32947-1 | TE Connectivity AMP Connectors | 8.125 | A27304CT-ND | 0,45000 € | Parametric Equivalent |
| 2-32950-1 | TE Connectivity AMP Connectors | 4.102 | A27305CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,52240 € | 13,06 € |
| 50 | 0,49760 € | 24,88 € |
| 100 | 0,47370 € | 47,37 € |
| 250 | 0,44404 € | 111,01 € |
| 500 | 0,42280 € | 211,40 € |
| 1.000 | 0,40261 € | 402,61 € |
| 2.500 | 0,37740 € | 943,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37017 € | 1.850,85 € |
| 10.000 | 0,35252 € | 3.525,20 € |
| 15.000 | 0,34258 € | 5.138,70 € |
| 25.000 | 0,33047 € | 8.261,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |


