
E2B98FS081 | |
|---|---|
DigiKey Part Number | E2B98FS081-ND |
Manufacturer | |
Manufacturer Product Number | E2B98FS081 |
Description | GRAPHIC DISPLAY TFT BLACK RED WH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black, Red, White TFT - Electronic Paper Display (EPD) SPI 12" (304.80mm) 960 x 768 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 12" (304.80mm) | |
Viewing Area | 237.60mm W x 190.08mm H | |
Backlight | Without Backlight | |
Dot Pixels | 960 x 768 | |
Interface | SPI | |
Graphics Color | Black, Red, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.25mm W x 0.25mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,37000 € | 155,37 € |
| Unit Price without VAT: | 155,37000 € |
|---|---|
| Unit Price with VAT: | 181,78290 € |



