Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34146-5

DigiKey Part Number
A135570TR-ND - Tape & Reel (TR)
A135570CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34146-5
Description
CONN RING CIRC 16-22AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34146-5 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Black
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.281" (7.14mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.809" (20.55mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.489
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,56100 €5,61 €
250,52560 €13,14 €
500,50060 €25,03 €
1000,47660 €47,66 €
2500,44676 €111,69 €
5000,42540 €212,70 €
1.0000,40508 €405,08 €
2.5000,37972 €949,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,37515 €1.875,75 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,77220 €