
2-964294-1 | |
|---|---|
DigiKey Part Number | A122182TR-ND - Tape & Reel (TR) A122182CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-964294-1 |
Description | CONN TAB 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-964294-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17840 € | 4,46 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,16170 € | 16,17 € |
| 250 | 0,15160 € | 37,90 € |
| 500 | 0,14434 € | 72,17 € |
| 1.000 | 0,13744 € | 137,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12462 € | 498,48 € |
| 8.000 | 0,11867 € | 949,36 € |
| 12.000 | 0,11533 € | 1.383,96 € |
| 20.000 | 0,11124 € | 2.224,80 € |
| 28.000 | 0,10863 € | 3.041,64 € |
| 40.000 | 0,10594 € | 4.237,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |












