
2-32959-1 | |
|---|---|
DigiKey Part Number | A27310TR-ND - Tape & Reel (TR) A27310CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32959-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32959-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.871" (22.12mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152873 | TE Connectivity AMP Connectors | 792 | 152873-ND | 2,09000 € | Parametric Equivalent |
| 1577639-1 | TE Connectivity AMP Connectors | 857 | A135144-ND | 5,36000 € | Parametric Equivalent |
| 2-320560-1 | TE Connectivity AMP Connectors | 2.224 | A27256CT-ND | 0,36000 € | Parametric Equivalent |
| 2-320565-1 | TE Connectivity AMP Connectors | 45.117 | A1071CT-ND | 0,33000 € | Parametric Equivalent |
| 2-328527-1 | TE Connectivity AMP Connectors | 24.100 | A28221CT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,75160 € | 18,79 € |
| 50 | 0,71580 € | 35,79 € |
| 100 | 0,68160 € | 68,16 € |
| 250 | 0,63884 € | 159,71 € |
| 500 | 0,60834 € | 304,17 € |
| 1.000 | 0,57929 € | 579,29 € |
| 2.500 | 0,55119 € | 1.377,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53264 € | 2.663,20 € |
| 10.000 | 0,50724 € | 5.072,40 € |
| 15.000 | 0,49295 € | 7.394,25 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

