
2-323986-1 | |
|---|---|
DigiKey Part Number | A135533-ND |
Manufacturer | |
Manufacturer Product Number | 2-323986-1 |
Description | CONN RING CIRC 20-24AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323986-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.023" (0.58mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.744" (18.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Natural | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.040" ~ 0.100" (1.02mm ~ 2.54mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,59432 € | 4.457,40 € |
| Unit Price without VAT: | 0,59432 € |
|---|---|
| Unit Price with VAT: | 0,69535 € |



