Parametric Equivalent
Parametric Equivalent

2-321895-1 | |
|---|---|
DigiKey Part Number | 17-2-321895-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-321895-1 |
Description | SOLIS R 22-16 COMM 22-18 MIL 8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-321895-1 Models |
Category | Length - Overall 0.621" (15.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Nickel |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.061" (1.55mm) |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-34108-1 | TE Connectivity AMP Connectors | 0 | 1-34108-1-ND | 1,86607 € | Parametric Equivalent |
| 2-321895-2 | TE Connectivity AMP Connectors | 971 | A135517-ND | 4,22000 € | Parametric Equivalent |
| 2-321895-4 | TE Connectivity AMP Connectors | 569 | A135518-ND | 3,86000 € | Parametric Equivalent |
| 2-34108-2 | TE Connectivity AMP Connectors | 10.425 | A27011CT-ND | 0,30000 € | Parametric Equivalent |
| 2-34111-3 | TE Connectivity AMP Connectors | 9.937 | A27010CT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,33520 € |














