
2-321884-2 | |
|---|---|
DigiKey Part Number | A135514TR-ND - Tape & Reel (TR) A135514CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-321884-2 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-321884-2 Models |
Category | Length - Overall 0.449" (11.40mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature, Serrated Termination |
Stud/Tab Size 4 Stud | Color Orange |
Thickness 0.030" (0.76mm) | Contact Material Nickel |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59700 € | 15,97 € |
| 25 | 1,49680 € | 37,42 € |
| 50 | 1,42540 € | 71,27 € |
| 100 | 1,35730 € | 135,73 € |
| 250 | 1,27224 € | 318,06 € |
| 500 | 1,21150 € | 605,75 € |
| 1.000 | 1,17091 € | 1.170,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,06083 € | 5.304,15 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,19960 € |

