
2-321298-6 | |
|---|---|
DigiKey Part Number | A135508TR-ND - Tape & Reel (TR) A135508CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-321298-6 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.168" (29.67mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Tin |
Width - Outer Edges 0.468" (11.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,16600 € | 41,66 € |
| 25 | 3,90520 € | 97,63 € |
| 50 | 3,71860 € | 185,93 € |
| 100 | 3,54100 € | 354,10 € |
| 250 | 3,34220 € | 835,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,16404 € | 2.373,03 € |
| 1.500 | 3,01319 € | 4.519,78 € |
| 2.250 | 2,92832 € | 6.588,72 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,73300 € |


