
2-32060-1 | |
|---|---|
DigiKey Part Number | A1075TR-ND - Tape & Reel (TR) A1075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32060-1 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-32060-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.908" (23.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,95800 € | 9,58 € |
| 25 | 0,89760 € | 22,44 € |
| 50 | 0,85500 € | 42,75 € |
| 100 | 0,81400 € | 81,40 € |
| 250 | 0,76304 € | 190,76 € |
| 500 | 0,72662 € | 363,31 € |
| 1.000 | 0,69192 € | 691,92 € |
| 2.500 | 0,66863 € | 1.671,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61768 € | 3.088,40 € |
| 10.000 | 0,58822 € | 5.882,20 € |
| 15.000 | 0,57166 € | 8.574,90 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

