


2-2834696-2 | |
|---|---|
DigiKey Part Number | 17-2-2834696-2TR-ND - Tape & Reel (TR) 17-2-2834696-2CT-ND - Cut Tape (CT) 17-2-2834696-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2834696-2 |
Description | AMPFOIL ULTRA-HEADER ASS-36POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834696-2 Models |
Category | Height Above Board 0.394" (10.00mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 36 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,86900 € | 28,69 € |
| 25 | 2,68920 € | 67,23 € |
| 50 | 2,56040 € | 128,02 € |
| 100 | 2,43820 € | 243,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,24603 € | 718,73 € |
| 640 | 2,13886 € | 1.368,87 € |
| 960 | 2,07859 € | 1.995,45 € |
| 1.600 | 2,00507 € | 3.208,11 € |
| 2.240 | 1,95807 € | 4.386,08 € |
| 3.200 | 1,90947 € | 6.110,30 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 3,94290 € |

