


2-2834696-1 | |
|---|---|
DigiKey Part Number | 17-2-2834696-1TR-ND - Tape & Reel (TR) 17-2-2834696-1CT-ND - Cut Tape (CT) 17-2-2834696-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2834696-1 |
Description | AMPFOIL ULTRA-HEADER ASS-40POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834696-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.394" (10.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,01600 € | 30,16 € |
| 25 | 2,82640 € | 70,66 € |
| 50 | 2,69120 € | 134,56 € |
| 100 | 2,56280 € | 256,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,36081 € | 755,46 € |
| 640 | 2,24817 € | 1.438,83 € |
| 960 | 2,18480 € | 2.097,41 € |
| 1.600 | 2,10753 € | 3.372,05 € |
| 2.240 | 2,05814 € | 4.610,23 € |
| 3.200 | 2,00705 € | 6.422,56 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,15350 € |

