
2-2366509-4 | |
|---|---|
DigiKey Part Number | 17-2-2366509-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2366509-4 |
Description | CONN RCPT HSG 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2-2366509-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 € | 15,60 € |
| 10 | 13,26200 € | 132,62 € |
| 25 | 12,43120 € | 310,78 € |
| 60 | 11,68667 € | 701,20 € |
| 120 | 11,12917 € | 1.335,50 € |
| 300 | 10,43303 € | 3.129,91 € |
| 540 | 10,00972 € | 5.405,25 € |
| Unit Price without VAT: | 15,60000 € |
|---|---|
| Unit Price with VAT: | 18,25200 € |


