Connector Cover For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover For
2-2351050-5_view2

2-2351050-5

DigiKey Part Number
17-2-2351050-5-ND
Manufacturer
Manufacturer Product Number
2-2351050-5
Description
LGA4677 E1 BOLSTER PLATE WITH SO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cover For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Cover
For Use With/Related Products
-
Body Material
-
Body Finish
-
Color
Black
Features
-
Material Flammability Rating
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
194,34000 €94,34 €
1080,19600 €801,96 €
3074,21900 €2.226,57 €
5071,59480 €3.579,74 €
10068,18320 €6.818,32 €
Manufacturers Standard Package
Unit Price without VAT:94,34000 €
Unit Price with VAT:110,37780 €