Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




2-1969599-0 | |
|---|---|
DigiKey Part Number | A123508-ND |
Manufacturer | |
Manufacturer Product Number | 2-1969599-0 |
Description | CONN PLUG HSG 20POS 4.20MM |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1969599-0 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1586018-0 | TE Connectivity AMP Connectors | 0 | A113142-ND | 0,22780 € | Parametric Equivalent |
| 2-1969605-0 | TE Connectivity AMP Connectors | 0 | A123516-ND | 0,24654 € | Parametric Equivalent |
| 2-1969613-0 | TE Connectivity AMP Connectors | 1.000 | A123522-ND | 0,54000 € | Parametric Equivalent |
| 2-794953-0 | TE Connectivity AMP Connectors | 1.454 | A30587-ND | 0,38000 € | Parametric Equivalent |
| 0039012201 | Molex | 3.055 | 23-0039012201-ND | 0,85000 € | Parametric Equivalent |
















