2-1377173-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5.800
Unit Price: 0,43000 €
Datasheet
Image for 2-1377173-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1377173-6

DigiKey Part Number
A135387-ND
Manufacturer
Manufacturer Product Number
2-1377173-6
Description
CONN SPADE TERM 14-16AWG #6 BLU
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-1377173-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.297" (7.54mm)
Length - Overall
0.765" (19.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.105" ~ 0.145" (2.67mm ~ 3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.416" (10.57mm)
Tongue Inside Opening
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.600In Stock
Ships from WEC