
1SNA115277R2000 | |
|---|---|
DigiKey Part Number | 17-1SNA115277R2000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115277R2000 |
Description | M6/8.STP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA115277R2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Slide | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 15 A | |
Voltage - IEC | 500V | |
Current - UL | 40 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| 10 | 8,53800 € | 85,38 € |
| 25 | 7,57480 € | 189,37 € |
| 50 | 6,99500 € | 349,75 € |
| 100 | 6,52740 € | 652,74 € |
| 250 | 6,05300 € | 1.513,25 € |
| 500 | 5,78226 € | 2.891,13 € |
| 1.000 | 5,57129 € | 5.571,29 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,05170 € |




