
1969694-3 | |
|---|---|
DigiKey Part Number | A126924-ND |
Manufacturer | |
Manufacturer Product Number | 1969694-3 |
Description | CONN HEADER R/A 3POS 6MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969694-3 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.589" (14.96mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Board Lock, Glow Wire Compliant |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23500 € | 12,35 € |
| 108 | 1,04389 € | 112,74 € |
| 540 | 0,93172 € | 503,13 € |
| 1.080 | 0,88727 € | 958,25 € |
| 5.076 | 0,79553 € | 4.038,11 € |
| 10.044 | 0,75818 € | 7.615,16 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |


