
1934221-1 | |
|---|---|
DigiKey Part Number | A130952-ND |
Manufacturer | |
Manufacturer Product Number | 1934221-1 |
Description | CONN RCPT HD 240POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Connector Receptacle, Female Sockets Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934221-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Coplanar, Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 240 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 15 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 80 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 90°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,95000 € | 45,95 € |
| 16 | 37,78375 € | 604,54 € |
| 32 | 35,98125 € | 1.151,40 € |
| 64 | 34,26516 € | 2.192,97 € |
| 112 | 32,94027 € | 3.689,31 € |
| 256 | 31,53875 € | 8.073,92 € |
| Unit Price without VAT: | 45,95000 € |
|---|---|
| Unit Price with VAT: | 53,76150 € |

