



1924639-2 | |
|---|---|
DigiKey Part Number | A128308-ND |
Manufacturer | |
Manufacturer Product Number | 1924639-2 |
Description | CONN PLUG HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1924639-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,41600 € | 24,16 € |
| 25 | 2,26360 € | 56,59 € |
| 50 | 2,15560 € | 107,78 € |
| 100 | 2,05260 € | 205,26 € |
| 250 | 1,92408 € | 481,02 € |
| 700 | 1,78930 € | 1.252,51 € |
| 1.400 | 1,70395 € | 2.385,53 € |
| 2.800 | 1,62270 € | 4.543,56 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,32280 € |




