Similar
Similar
Similar
Similar
Similar

1776148-2 | |
|---|---|
DigiKey Part Number | 1776148-2-ND |
Manufacturer | |
Manufacturer Product Number | 1776148-2 |
Description | TERM BLOCK HDR 2POS 5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776148-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.126" (3.20mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.341" (8.66mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14120216002000 | HARTING | 0 | 14120216002000-ND | 0,94543 € | Similar |
| 1757475 | Phoenix Contact | 3.755 | 277-1117-ND | 0,54000 € | Similar |
| TBP04R1-500-02BE | Same Sky (Formerly CUI Devices) | 799 | 2223-TBP04R1-500-02BE-ND | 0,30000 € | Similar |
| TBP04R1-500-02GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-02GR-ND | 0,11930 € | Similar |
| TBP04R12-500-02BE | Same Sky (Formerly CUI Devices) | 899 | 2223-TBP04R12-500-02BE-ND | 0,30000 € | Similar |















