Cable Assembly 2.46' (750.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1770020-5

DigiKey Part Number
A35087-ND
Manufacturer
Manufacturer Product Number
1770020-5
Description
CBL DVI-D SGL M-HDMI-A M 2.46'
Customer Reference
Detailed Description
Cable Assembly 2.46' (750.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
1st Connector Type
DVI-D Single Link, Male
2nd Connector Type
HDMI-A Male
Length
2.46' (750.00mm)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL DVI-D SGL M TO HDMI-A M 2M
In-Stock: 0
Unit Price: 17,88617 €
CBL DVI-D SGL M-HDMI-A M 1.64'
In-Stock: 0
Unit Price: 10,28920 €
CBL DVI-D SGL M TO HDMI-A M 1M
In-Stock: 0
Unit Price: 11,58000 €