Image for 1766484-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766484-2

DigiKey Part Number
1766484-2-ND
Manufacturer
Manufacturer Product Number
1766484-2
Description
CONTACT SOCKET POWER 6AWG SILVER
Customer Reference
Detailed Description
Contact Silver Power Socket 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1766484-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
6 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Current Rating (Amps)
115 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.