Contact Silver Power Pin 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766271-1

DigiKey Part Number
A101897-ND
Manufacturer
Manufacturer Product Number
1766271-1
Description
CONTACT PIN POWER 4AWG SILVER
Customer Reference
Detailed Description
Contact Silver Power Pin 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1766271-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
4 AWG
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.