
174395-2 | |
|---|---|
DigiKey Part Number | 174395-2-ND |
Manufacturer | |
Manufacturer Product Number | 174395-2 |
Description | MIC-MK2 DBL LOCK PLATE 5P |
Customer Reference | |
Detailed Description | Connector Lock Plate For MIC (Multi-Interlock) Series |
Datasheet | Datasheet |
EDA/CAD Models | 174395-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 5 | |
For Use With/Related Products | MIC (Multi-Interlock) Series | |
Features | - | |
Base Product Number |

