6-160433-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 27.533
Unit Price: 0,14000 €
Datasheet
Image for 6-160433-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-160433-5

DigiKey Part Number
6-160433-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6-160433-5
Description
.187 FASTON REC.IS.
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.591" (15.00mm)
Termination
Crimp
Wire Gauge
15-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes