




1735539-2 | |
|---|---|
DigiKey Part Number | A118057TR-ND - Tape & Reel (TR) A118057CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1735539-2 |
Description | CONN SATA RCPT 13POS SLD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735539-2 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Mating Guide, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SATA | Base Product Number |
Number of Positions 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,87400 € | 18,74 € |
| 25 | 1,75720 € | 43,93 € |
| 50 | 1,67340 € | 83,67 € |
| 100 | 1,59330 € | 159,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,46147 € | 657,66 € |
| 900 | 1,39172 € | 1.252,55 € |
| 1.350 | 1,35249 € | 1.825,86 € |
| 2.250 | 1,30465 € | 2.935,46 € |
| 3.150 | 1,27406 € | 4.013,29 € |
| 4.500 | 1,24244 € | 5.590,98 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,58570 € |


