



1734248-9 | |
|---|---|
DigiKey Part Number | A101291TR-ND - Tape & Reel (TR) A101291CT-ND - Cut Tape (CT) A101291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734248-9 |
Description | CONN FPC VERT 9POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1734248-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,72680 € | 18,17 € |
| 50 | 0,69200 € | 34,60 € |
| 100 | 0,65890 € | 65,89 € |
| 250 | 0,61760 € | 154,40 € |
| 500 | 0,58808 € | 294,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56000 € | 560,00 € |
| 2.000 | 0,53328 € | 1.066,56 € |
| 3.000 | 0,51824 € | 1.554,72 € |
| 5.000 | 0,49990 € | 2.499,50 € |
| 7.000 | 0,48819 € | 3.417,33 € |
| 10.000 | 0,47607 € | 4.760,70 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |











