
172192-1 | |
|---|---|
DigiKey Part Number | 172192-1-ND |
Manufacturer | |
Manufacturer Product Number | 172192-1 |
Description | CONN CAP HSNG MALE 8POS INLINE |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Cap Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 172192-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | Cap Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Natural | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |




