
172053-2 | |
|---|---|
DigiKey Part Number | A122757-ND |
Manufacturer | |
Manufacturer Product Number | 172053-2 |
Description | CONN RCPT 2POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 172053-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Natural |
Number of Positions 2 | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,57000 € | 15,70 € |
| 25 | 1,47200 € | 36,80 € |
| 50 | 1,40160 € | 70,08 € |
| 100 | 1,33460 € | 133,46 € |
| 250 | 1,25096 € | 312,74 € |
| 500 | 1,19124 € | 595,62 € |
| 1.000 | 1,13438 € | 1.134,38 € |
| 3.000 | 1,04982 € | 3.149,46 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,16450 € |


