Ring Terminal Connector Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171508-8

DigiKey Part Number
A135208-ND
Manufacturer
Manufacturer Product Number
171508-8
Description
CONN RING CIRC 18-22AWG CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
171508-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
0.799" (20.29mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 9.027 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,70200 €7,02 €
250,65800 €16,45 €
500,62660 €31,33 €
1000,59680 €59,68 €
2500,55940 €139,85 €
5000,53266 €266,33 €
1.0000,50722 €507,22 €
3.0000,46939 €1.408,17 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €

Other Suppliers on DigiKey

9.027In Stock
Ships from WEC