MT, AMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MT, AMP
1703104-1
1703104-1

1703104-1

DigiKey Part Number
A116453-ND
Manufacturer
Manufacturer Product Number
1703104-1
Description
CONN CARDEDGE HSG 5POS .197 NAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Card Edge Connector Housing Natural 0.197" (5.00mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1703104-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Single Edge
Number of Positions
5
Card Thickness
0.059" (1.50mm)
Pitch
0.197" (5.00mm)
Features
Locking Latch
Mounting Type
Free Hanging (In-Line)
Color
Natural
Flange Feature
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.784
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,55100 €5,51 €
1000,46830 €46,83 €
5000,41794 €208,97 €
2.0000,37899 €757,98 €
6.0000,35073 €2.104,38 €
10.0000,33832 €3.383,20 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €