
170225-1 | |
|---|---|
DigiKey Part Number | A135191TR-ND - Tape & Reel (TR) A135191CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170225-1 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170225-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | - | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.713" (18.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,54720 € | 13,68 € |
| 50 | 0,52100 € | 26,05 € |
| 100 | 0,49610 € | 49,61 € |
| 250 | 0,46500 € | 116,25 € |
| 500 | 0,44278 € | 221,39 € |
| 1.000 | 0,42163 € | 421,63 € |
| 2.500 | 0,39522 € | 988,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,37502 € | 3.000,16 € |
| 16.000 | 0,35714 € | 5.714,24 € |
| 24.000 | 0,34708 € | 8.329,92 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |


