1 Position Housing Connector Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1674823-1

DigiKey Part Number
1674823-1-ND
Manufacturer
Manufacturer Product Number
1674823-1
Description
CONN HOUSING 1POS BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Black
Datasheet
 Datasheet
EDA/CAD Models
1674823-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Style
Housing
Terminal Type
-
Gender
-
Terminal Size
-
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
4.0mm Socket
Mounting Type
Free Hanging (In-Line)
Color
Black
Material
Polybutylene Terephthalate, Glass Filled
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5601,23796 €693,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,23796 €
Unit Price with VAT:1,44841 €