
166995-2 | |
|---|---|
DigiKey Part Number | A135186TR-ND - Tape & Reel (TR) A135186CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 166995-2 |
Description | CONN D-SUB PIN 28-32AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 166995-2 Models |
Category | Wire Gauge 28-32 AWG |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Contact Size 20 |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,23810 € | 23,81 € |
| 250 | 0,22320 € | 55,80 € |
| 500 | 0,21254 € | 106,27 € |
| 1.000 | 0,20238 € | 202,38 € |
| 2.500 | 0,18970 € | 474,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,17272 € | 2.159,00 € |
| 25.000 | 0,16448 € | 4.112,00 € |
| 37.500 | 0,15985 € | 5.994,38 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |















