


166500-9 | |
|---|---|
DigiKey Part Number | 17-166500-9TR-ND - Tape & Reel (TR) 17-166500-9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 166500-9 |
Description | CONTACT SCKT SGNL 22-26AWG TIN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Contact Tin Signal Socket 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166500-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23800 € | 5,95 € |
| 50 | 0,22660 € | 11,33 € |
| 100 | 0,21580 € | 21,58 € |
| 250 | 0,20220 € | 50,55 € |
| 500 | 0,19256 € | 96,28 € |
| 1.000 | 0,18334 € | 183,34 € |
| 2.500 | 0,17186 € | 429,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,15675 € | 2.194,50 € |
| 28.000 | 0,14927 € | 4.179,56 € |
| 42.000 | 0,14507 € | 6.092,94 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |



