
1658540-1 | |
|---|---|
DigiKey Part Number | A31904TR-ND - Tape & Reel (TR) A31904CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658540-1 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658540-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,15040 € | 3,76 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,13640 € | 13,64 € |
| 250 | 0,12780 € | 31,95 € |
| 500 | 0,12168 € | 60,84 € |
| 1.000 | 0,11588 € | 115,88 € |
| 2.500 | 0,10862 € | 271,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09849 € | 984,90 € |
| 20.000 | 0,09379 € | 1.875,80 € |
| 30.000 | 0,09115 € | 2.734,50 € |
| 50.000 | 0,08792 € | 4.396,00 € |
| 70.000 | 0,08586 € | 6.010,20 € |
| 100.000 | 0,08373 € | 8.373,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |
























