
1658464-1 | |
|---|---|
DigiKey Part Number | 1658464-1-ND |
Manufacturer | |
Manufacturer Product Number | 1658464-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658464-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.286" (7.26mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 7,68713 € | 1.844,91 € |
| Unit Price without VAT: | 7,68713 € |
|---|---|
| Unit Price with VAT: | 8,99394 € |











