
1658020-2 | |
|---|---|
DigiKey Part Number | A118268-ND |
Manufacturer | |
Manufacturer Product Number | 1658020-2 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658020-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 30mm |
Number of Positions 80 | Height Above Board 1.151" (29.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 15,07343 € | 1.627,93 € |
| Unit Price without VAT: | 15,07343 € |
|---|---|
| Unit Price with VAT: | 17,63591 € |











