
1601006-2 | |
|---|---|
DigiKey Part Number | A140993TR-ND - Tape & Reel (TR) A140993CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1601006-2 |
Description | CONN MAG TERM 18-34AWG QC 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1601006-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 18-34 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18720 € | 4,68 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,16980 € | 16,98 € |
| 250 | 0,15912 € | 39,78 € |
| 500 | 0,15150 € | 75,75 € |
| 1.000 | 0,14425 € | 144,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,11130 € | 6.678,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

