Socket Contact Tin 16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586055-3

DigiKey Part Number
A125005TR-ND - Tape & Reel (TR)
A125005CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1586055-3
Description
CONN SOCKET 16AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1586055-3 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.5000,05392 €566,16 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €