
1565994-4 | |
|---|---|
DigiKey Part Number | A29175TR-ND - Tape & Reel (TR) A29175CT-ND - Cut Tape (CT) A29175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1565994-4 |
Description | CONN HDR 4POS 0.079 GOLD SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1565994-4 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.303" (7.70mm) |
Part Status Active | Operating Temperature -30°C ~ 75°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Board Guide |
Number of Positions | Voltage Rating 32VDC |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,40500 € | 34,05 € |
| 100 | 2,89400 € | 289,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,81090 € | 562,18 € |
| 400 | 2,67678 € | 1.070,71 € |
| 600 | 2,60133 € | 1.560,80 € |
| 1.000 | 2,50931 € | 2.509,31 € |
| 1.400 | 2,45051 € | 3.430,71 € |
| 2.000 | 2,38966 € | 4.779,32 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,69170 € |











