
1546557-3 | |
|---|---|
DigiKey Part Number | 17-1546557-3-ND |
Manufacturer | |
Manufacturer Product Number | 1546557-3 |
Description | 3P,SCREWLESS CLIP PLUG,5.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1546557-3 Models |
Category | Current - UL 12 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.25-4mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 110°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Retention Latches |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Wire Strip Length 6-7.5mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.587" (14.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,72091 € | 1.376,73 € |
| Unit Price without VAT: | 1,72091 € |
|---|---|
| Unit Price with VAT: | 2,01346 € |

