Similar
Similar
Similar
Similar
Similar
Similar

1546209-5 | |
|---|---|
DigiKey Part Number | 1546209-5-ND |
Manufacturer | |
Manufacturer Product Number | 1546209-5 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1546209-5 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.329" (8.36mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776148-5 | TE Connectivity AMP Connectors | 0 | 1776148-5-ND | 0,89297 € | Direct |
| 0395221005 | Molex | 2.131 | 900-0395221005-ND | 1,23000 € | Similar |
| 0395321005 | Molex | 2.226 | WM7848-ND | 1,23000 € | Similar |
| 1876204 | Phoenix Contact | 0 | 1876204-ND | 1,55680 € | Similar |
| TBP04R1-500-05BE | Same Sky (Formerly CUI Devices) | 1.195 | 2223-TBP04R1-500-05BE-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,98625 € | 591,75 € |
| Unit Price without VAT: | 0,98625 € |
|---|---|
| Unit Price with VAT: | 1,15391 € |















