
1544174-1 | |
|---|---|
DigiKey Part Number | 1544174-1-ND |
Manufacturer | |
Manufacturer Product Number | 1544174-1 |
Description | DIL CONTACT F1 THROUGH HOLE |
Customer Reference | |
Detailed Description | DIL Contact F1 Through Hole Tin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Clip Style | DIL | |
Clip Type | F1 | |
Clip Length | - | |
Pin Length | 0.260" (6.60mm) | |
Termination | Through Hole | |
Frame Thickness | 0.010" (0.25mm) | |
Frame Width | 0.713" (18.10mm) | |
Pitch | 0.100" (2.54mm) | |
Contact Material | - | |
Contact Finish | Tin | |
Board Thickness | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490.000 | 0,01095 € | 5.365,50 € |
| Unit Price without VAT: | 0,01095 € |
|---|---|
| Unit Price with VAT: | 0,01281 € |

