
1544142-1 | |
|---|---|
DigiKey Part Number | 1544142-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1544142-1 |
Description | CONN QC RCPT 7-10AWG 0.315 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.315" (8.00mm) Quick Connect Female 7-10 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1544142-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.315" (8.00mm) | |
Tab Thickness | 0.039" (0.99mm) | |
Tab Length | 0.472" (12.00mm) | |
Length - Overall | 1.063" (27.00mm) | |
Termination | Crimp | |
Wire Gauge | 7-10 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.154" ~ 0.248" (3.91mm ~ 6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,76297 € | 915,56 € |
| Unit Price without VAT: | 0,76297 € |
|---|---|
| Unit Price with VAT: | 0,89267 € |

